Parametric Equivalent

3-2371404-6 | |
|---|---|
DigiKey Part Number | 17-3-2371404-6-ND |
Manufacturer | |
Manufacturer Product Number | 3-2371404-6 |
Description | SGI 1.25 PLUG HSG, 16P, KEY B, B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2371404-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,37223 € | 2 977,84 € |
| Unit Price without VAT: | 0,37223 € |
|---|---|
| Unit Price with VAT: | 0,44668 € |


