

1-2308350-7 | |
---|---|
DigiKey Part Number | A125314-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308350-7 |
Description | CRIMP BARREL7 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Crimp Barrel For D-Sub Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308350-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Crimp Barrel | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Number of Positions | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,04000 € | 5,04 € |
10 | 4,27800 € | 42,78 € |
25 | 4,00920 € | 100,23 € |
50 | 3,81800 € | 190,90 € |
100 | 3,63570 € | 363,57 € |
250 | 3,40812 € | 852,03 € |
500 | 3,24552 € | 1 622,76 € |
1 000 | 3,09075 € | 3 090,75 € |
2 500 | 2,97013 € | 7 425,33 € |
Unit Price without VAT: | 5,04000 € |
---|---|
Unit Price with VAT: | 6,04800 € |