

1-2308340-5 | |
---|---|
DigiKey Part Number | A125345-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308340-5 |
Description | CONN BACKSHELL 9/15P 180DEG SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9, 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308340-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9, 15 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,46000 € | 28,46 € |
10 | 24,19300 € | 241,93 € |
25 | 22,67800 € | 566,95 € |
50 | 21,59600 € | 1 079,80 € |
100 | 20,56590 € | 2 056,59 € |
250 | 19,76160 € | 4 940,40 € |
Unit Price without VAT: | 28,46000 € |
---|---|
Unit Price with VAT: | 34,15200 € |