Similar
Similar
Similar
Similar
Similar
Similar

1-1571552-2 | |
|---|---|
DigiKey Part Number | A144886-ND |
Manufacturer | |
Manufacturer Product Number | 1-1571552-2 |
Description | CONN IC DIP SOCKET 40POS TIN |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1571552-2 Models |
Category | Features Open Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Obsolete | Contact Material - Post Copper |
Type DIP, 0.6" (15.24mm) Row Spacing | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Positions or Pins (Grid) 40 (2 x 20) | Operating Temperature -55°C ~ 105°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 111-43-640-41-001000 | Mill-Max Manufacturing Corp. | 0 | ED90121-ND | 5,73900 € | Similar |
| 40-6518-10 | Aries Electronics | 392 | A411-ND | 6,75000 € | Similar |
| 40-6518-10H | Aries Electronics | 0 | 40-6518-10H-ND | 7,86042 € | Similar |
| 40-6518-10M | Aries Electronics | 0 | 40-6518-10M-ND | 8,35417 € | Similar |
| 40-6518-11 | Aries Electronics | 0 | 40-6518-11-ND | 10,16806 € | Similar |




