
111-43-640-41-001000 | |
|---|---|
DigiKey Part Number | ED90121-ND |
Manufacturer | |
Manufacturer Product Number | 111-43-640-41-001000 |
Description | CONN IC DIP SOCKET 40POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 40 (2 x 20) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 840-AG10D | TE Connectivity AMP Connectors | 0 | A136856-ND | 7,35297 € | Similar |
| A 40-LC-TT | Assmann WSW Components | 9 608 | AE10008-ND | 0,51000 € | Similar |
| D0840-42 | Harwin Inc. | 0 | D0840-42-ND | 2,36506 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 5,73900 € | 344,34 € |
| Unit Price without VAT: | 5,73900 € |
|---|---|
| Unit Price with VAT: | 6,88680 € |





