Parametric Equivalent




PB7B2FM3M1CAL00Y500 | |
|---|---|
DigiKey Part Number | 450-2806-ND |
Manufacturer | |
Manufacturer Product Number | PB7B2FM3M1CAL00Y500 |
Description | SWITCH PUSH SPST-NC 125MA 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PB7B2HS3M1CAL00Y500 | TE Connectivity ALCOSWITCH Switches | 2 | 450-2786-ND | 7,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 6,87700 € | 68,77 € |
| 25 | 6,48480 € | 162,12 € |
| 50 | 6,20240 € | 310,12 € |
| 100 | 5,93200 € | 593,20 € |
| 250 | 5,59184 € | 1 397,96 € |
| 500 | 5,34698 € | 2 673,49 € |
| 1 000 | 5,11245 € | 5 112,45 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,55200 € |


