cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN1755BAS1/4

DigiKey Part Number
KN1755BAS1/4-ND
Manufacturer
Manufacturer Product Number
KN1755BAS1/4
Description
KNOB KNURLED 0.250" METAL
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Crank on Top Metal Black, Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tray
Part Status
Obsolete
Style
Cylindrical
Type
Knurled, Straight
Shaft Size
0.250" (6.35mm)
Diameter
1.760" (44.70mm)
Height
0.630" (16.00mm)
Indicator
Crank on Top
Material
Metal
Color
Black, Natural
Features
6-32 Set Screw (2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
KNOB KNURLED 0.250" METAL
In-Stock: 0
Unit Price: