
KN1755ABS1/4 | |
---|---|
DigiKey Part Number | KN1755ABS1/4-ND |
Manufacturer | |
Manufacturer Product Number | KN1755ABS1/4 |
Description | KNOB KNURLED 0.250" METAL |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Crank on Top Metal Black, Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.760" (44.70mm) | |
Height | 0.630" (16.00mm) | |
Indicator | Crank on Top | |
Material | Metal | |
Color | Black, Natural | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
