Parametric Equivalent

3-1571920-8 | |
|---|---|
DigiKey Part Number | 3-1571920-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-1571920-8 |
Description | SWITCH TOGGLE 4PDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.49mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -20°C ~ 80°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Copper Alloy, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 80,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTA406N | TE Connectivity ALCOSWITCH Switches | 38 | 450-1808-ND | 29,13000 € | Parametric Equivalent |
| 5666AB | APEM Inc. | 0 | 679-2498-ND | 34,27000 € | Parametric Equivalent |
| 5666ABULCSA | APEM Inc. | 0 | 5666ABULCSA-ND | 28,09840 € | Parametric Equivalent |
| MTA406N | TE Connectivity | 0 | 1111-MTA406N-ND | 20,58020 € | Parametric Equivalent |



