
MTA406N | |
|---|---|
DigiKey Part Number | 1111-MTA406N-ND |
Manufacturer | |
Manufacturer Product Number | MTA406N |
Description | SWITCH TOGGLE - ON NONE ON - 4PD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.49mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -20°C ~ 80°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V | Electrical Life 80,000 Cycles |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5666AB | APEM Inc. | 0 | 679-2498-ND | 34,27000 € | Parametric Equivalent |
| 5666ABULCSA | APEM Inc. | 0 | 5666ABULCSA-ND | 28,09840 € | Parametric Equivalent |
| MTA406N | TE Connectivity ALCOSWITCH Switches | 38 | 450-1808-ND | 29,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,58020 € | 1 029,01 € |
| Unit Price without VAT: | 20,58020 € |
|---|---|
| Unit Price with VAT: | 24,69624 € |



