Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NTFR-2-0-SP | |
|---|---|
DigiKey Part Number | 844-NTFR-2-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | NTFR-2-0-SP |
Description | HEATSHRINK TUBING 2" DIA FEET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 1.75 to 1 Black 75.0' (22.9m) |
Category | Inner Diameter - Recovered 1.140" (28.96mm) |
Mfr | Recovered Wall Thickness 0.110" (2.79mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -70°C ~ 121°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 75.0' (22.9m) | Shelf Life 24 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NT-MIL-2-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | NT-MIL-2-0-SP-ND | 11,99307 € | Parametric Equivalent |
| NT-MIL-2-0-SP | TE Connectivity | 0 | 1111-NT-MIL-2-0-SP-ND | 20,52263 € | Parametric Equivalent |
| NTFR-2-0-SP | TE Connectivity | 0 | 1111-NTFR-2-0-SP-ND | 27,87667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 13,76240 € | 1 032,18 € |
| Unit Price without VAT: | 13,76240 € |
|---|---|
| Unit Price with VAT: | 16,51488 € |

