Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NT-MIL-2-0-SP | |
|---|---|
DigiKey Part Number | NT-MIL-2-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | NT-MIL-2-0-SP |
Description | HEATSHRINK 2" X 75' BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 1.75 to 1 Black 75.0' (22.9m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.110" (2.79mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -70°C ~ 121°C |
Type | Qualification AMS-DTL-23053/1 |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 75.0' (22.9m) | Shelf Life 24 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 1.140" (28.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTFR-2-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-NTFR-2-0-SP-ND | 13,76240 € | Parametric Equivalent |
| NTFR-2-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-NTFR-2-0-SP-DS-ND | 29,05000 € | Parametric Equivalent |
| NT-MIL-2-0-SP | TE Connectivity | 0 | 1111-NT-MIL-2-0-SP-ND | 20,52263 € | Parametric Equivalent |
| NTFR-2-0-SP | TE Connectivity | 0 | 1111-NTFR-2-0-SP-ND | 27,87667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 11,99307 € | 899,48 € |
| Unit Price without VAT: | 11,99307 € |
|---|---|
| Unit Price with VAT: | 14,39168 € |


