Parametric Equivalent
Parametric Equivalent

JMAW-18XM | |
|---|---|
DigiKey Part Number | JMAW-18XM-ND |
Manufacturer | |
Manufacturer Product Number | JMAW-18XM |
Description | RELAY GEN PURPOSE DPDT 1A 18V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 10.5 VDC |
Packaging Bulk | Must Release Voltage 0.91 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 1.5 ms |
Coil Voltage 18VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/9 |
Coil Current 20.5 mA | Coil Resistance 880 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617121-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617121-5-ND | 60,13240 € | Parametric Equivalent |
| 1617123-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617123-2-ND | 63,78027 € | Parametric Equivalent |
| 1617352-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617352-4-ND | 78,25300 € | Parametric Equivalent |
| 2-1617542-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617542-3-ND | 63,78027 € | Parametric Equivalent |
| 8-1617541-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 8-1617541-7-ND | 59,20603 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 59,73596 € | 3 404,95 € |
| Unit Price without VAT: | 59,73596 € |
|---|---|
| Unit Price with VAT: | 71,68315 € |




