Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MSC-12XM | |
|---|---|
DigiKey Part Number | J1MSC-12XM-ND |
Manufacturer | |
Manufacturer Product Number | J1MSC-12XM |
Description | RELAY GEN PURPOSE SPDT 1A 12V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 7 VDC |
Part Status Active | Must Release Voltage 0.63 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 12VDC | Release Time 2.5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 1025 Ohms |
Coil Current 11.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617120-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617120-1-ND | 79,53467 € | Parametric Equivalent |
| 1617120-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617120-2-ND | 77,83652 € | Parametric Equivalent |
| 4-1617119-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 4-1617119-3-ND | 83,26033 € | Parametric Equivalent |
| 8-1617540-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 8-1617540-7-ND | 95,08000 € | Parametric Equivalent |
| 9-1617351-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 9-1617351-2-ND | 83,13533 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 79,53467 € | 2 386,04 € |
| Unit Price without VAT: | 79,53467 € |
|---|---|
| Unit Price with VAT: | 95,44160 € |



