Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MAPD-12XL | |
|---|---|
DigiKey Part Number | J1MAPD-12XL-ND |
Manufacturer | |
Manufacturer Product Number | J1MAPD-12XL |
Description | RELAY GEN PURPOSE SPDT 1A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 7 VDC |
Part Status Active | Must Release Voltage 0.63 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 12VDC | Release Time 4 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 500 Ohms |
Coil Current 24 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617118-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617118-4-ND | 67,91920 € | Parametric Equivalent |
| 1-1617118-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617118-6-ND | 83,26033 € | Parametric Equivalent |
| 1617119-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617119-3-ND | 71,38848 € | Parametric Equivalent |
| 6-1617540-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 6-1617540-5-ND | 72,80733 € | Parametric Equivalent |
| J1MACD-12XL | TE Connectivity Aerospace, Defense and Marine | 0 | J1MACD-12XL-ND | 66,72676 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 72,45788 € | 2 391,11 € |
| Unit Price without VAT: | 72,45788 € |
|---|---|
| Unit Price with VAT: | 86,94946 € |



