Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CS8624-000 | |
|---|---|
DigiKey Part Number | CS8624-000-ND |
Manufacturer | |
Manufacturer Product Number | CS8624-000 |
Description | HEATSHRINK 1-1/2" BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.500" (38.10mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.140" (3.56mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Moisture Resistant, Strain Relief |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192700038 | Molex | 0 | WM23003-ND | 33,09000 € | Parametric Equivalent |
| BSTS-15X4 | TE Connectivity | 0 | 1111-BSTS-15X4-ND | 23,57200 € | Parametric Equivalent |
| BSTS-15X4 | TE Connectivity Raychem Cable Protection | 0 | BSTS-15X4-ND | 14,31950 € | Parametric Equivalent |
| CB5045-000 | TE Connectivity Raychem Cable Protection | 0 | CB5045-000-ND | 17,76200 € | Parametric Equivalent |
| CB5368-000 | TE Connectivity Raychem Cable Protection | 20 | CB5368-000-ND | 52,00000 € | Parametric Equivalent |



