
B138XAH | |
|---|---|
DigiKey Part Number | B138XAH-ND |
Manufacturer | |
Manufacturer Product Number | B138XAH |
Description | B138XAH=RELAY |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PDT (3 Form C) 60 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 200VAC - Nom |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Features Auxiliary Contacts |
Packaging Bulk | Termination Style Stud |
Part Status Active | Operating Temperature -55°C ~ 71°C |
Mounting Type Chassis Mount | Must Operate Voltage 18 VDC |
Coil Voltage 28VDC | Must Release Voltage 1.5 VDC |
Contact Form 3PDT (3 Form C) | Base Product Number |
Contact Rating (Current) 60 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B138BH | TE Connectivity Aerospace, Defense and Marine | 0 | B138BH-ND | 26 925,98000 € | Parametric Equivalent |
| B138XEH | TE Connectivity Aerospace, Defense and Marine | 0 | B138XEH-ND | 16 162,67500 € | Parametric Equivalent |
| B140AP1 | TE Connectivity Aerospace, Defense and Marine | 0 | B140AP1-ND | 46 758,17000 € | Parametric Equivalent |
| B140V | TE Connectivity Aerospace, Defense and Marine | 0 | B140V-ND | 31 465,18000 € | Parametric Equivalent |
| B138BH | TE Connectivity | 0 | 1111-B138BH-ND | 32 255,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 563,75000 € | 22 563,75 € |
| Unit Price without VAT: | 22 563,75000 € |
|---|---|
| Unit Price with VAT: | 27 076,50000 € |

