
B140V | |
|---|---|
DigiKey Part Number | B140V-ND |
Manufacturer | |
Manufacturer Product Number | B140V |
Description | B140V=RELAY |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PDT (3 Form C) 60 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 60 A |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Switching Voltage 200VAC - Nom |
Packaging Bulk | Features Auxiliary Contacts |
Part Status Active | Termination Style Stud |
Mounting Type Chassis Mount | Operating Temperature -55°C ~ 120°C |
Coil Voltage 28VDC | Must Operate Voltage 18 VDC |
Contact Form 3PDT (3 Form C) | Must Release Voltage 1.5 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 465,18000 € | 31 465,18 € |
| Unit Price without VAT: | 31 465,18000 € |
|---|---|
| Unit Price with VAT: | 37 758,21600 € |

