
| 81044/9-8-9 | |
|---|---|
| DigiKey Part Number | A132111-01-ND | 
| Manufacturer | |
| Manufacturer Product Number | 81044/9-8-9 | 
| Description | HOOK-UP DL STRND 8AWG WHT 1' | 
| Customer Reference | |
| Detailed Description | 8 AWG Hook-Up, Dual Wall Wire 133/29 White 600V 1.00' (0.30m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 133/29 | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.214" (5.44mm) | |
| Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
| Length | 1.00' (0.30m) | |
| Voltage | 600V | |
| Operating Temperature | -65°C ~ 150°C | |
| Jacket Color | ||
| Ratings | - | |
| Features | - | |
| Grade | Military | |
| Qualification | MIL-W-81044 and MIL-C-27500 | |
| Base Product Number | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France