HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81044/9-8-9

DigiKey Part Number
A132111-DS-ND
Manufacturer
Manufacturer Product Number
81044/9-8-9
Description
HOOK-UP DL STRND 8AWG WHT FEET
Customer Reference
Detailed Description
8 AWG Hook-Up, Dual Wall Wire 133/29 White 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
133/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.214" (5.44mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-81044 and MIL-C-27500
Spool Size
2000.0' (609.6m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
17,98000 €7,98 €
27,60000 €15,20 €
37,38333 €22,15 €
57,12400 €35,62 €
76,95571 €48,69 €
106,78100 €67,81 €
256,35080 €158,77 €
506,04100 €302,05 €
1005,74390 €574,39 €
Manufacturers Standard Package
Unit Price without VAT:7,98000 €
Unit Price with VAT:9,57600 €
Alternate Length
HOOK-UP DL STRND 8AWG WHT 1'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 8AWG WHT 25'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 8AWG WHT 50'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 8AWG WHT 100'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 8AWG WHT 500'
In-Stock: 0
Unit Price: