
2063361-1 | |
|---|---|
DigiKey Part Number | 2063361-1-ND |
Manufacturer | |
Manufacturer Product Number | 2063361-1 |
Description | DIE ASM, 12-10 PIDG, BATT TL |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 10-12 AWG | |
Specifications | - | |
Compatible Tools | 1901343-1, 1901343-2, 1901343-3, 1901343-4 | |
Cable Group | - | |
Base Product Number |










