
52077-2 | |
|---|---|
DigiKey Part Number | A136204-ND |
Manufacturer | |
Manufacturer Product Number | 52077-2 |
Description | CONN RING CIRC 10AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52077-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.715" (18.16mm) | |
Length - Overall | 1.490" (37.85mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Yellow, Brown Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.119" ~ 0.200" (3.02mm ~ 5.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,62300 € | 26,23 € |
| 25 | 2,45840 € | 61,46 € |
| 50 | 2,34120 € | 117,06 € |
| 100 | 2,22920 € | 222,92 € |
| 250 | 2,08964 € | 522,41 € |
| 500 | 1,98990 € | 994,95 € |
| 1 000 | 1,89497 € | 1 894,97 € |
| 2 500 | 1,77644 € | 4 441,10 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,70800 € |




