
2-1490413-1 | |
|---|---|
DigiKey Part Number | 2-1490413-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1490413-1 |
Description | TOOL NEST HD SEAMLESS 4/0AWG |
Customer Reference | |
Detailed Description | Tool Nest For Terminals, 4/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nest | |
For Use With/Related Products | Terminals, 4/0 AWG | |
Specifications | - | |
Compatible Tools | 1213875-2, 1490746-1, 1490747-1, 1901820-1, 1901821-1 | |
Cable Group | - | |
Base Product Number |









