
321272 | |
|---|---|
DigiKey Part Number | 321272-ND |
Manufacturer | |
Manufacturer Product Number | 321272 |
Description | CONN RING CIRC 4/0AWG #5/16 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 4/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321272 Models |
Category | Width - Outer Edges 1.150" (29.21mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.105" (2.67mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 15,33970 € | 3 067,94 € |
| Unit Price without VAT: | 15,33970 € |
|---|---|
| Unit Price with VAT: | 18,40764 € |




