
PC47EER28-Z | |
|---|---|
DigiKey Part Number | 445-180894-ND |
Manufacturer | |
Manufacturer Product Number | PC47EER28-Z |
Description | FERRITE CORE E 2.87UH PCS47 2PC |
Customer Reference | |
Detailed Description | Uncoated PC47 Ferrite Core E Type 1.124" (28.55mm) Length 0.449" (11.40mm) Width Diameter 0.551" (14.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | EER 28 | |
Material | PC47 | |
Diameter | - | |
Inductance Factor (Al) | 2.87 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.78 | |
Effective Length (le) mm | 64.0 | |
Effective Area (Ae) mm² | 82.1 | |
Effective Magnetic Volume (Ve) mm³ | 5250.0 | |
Finish | Uncoated | |
Height | 0.551" (14.00mm) | |
Length | 1.124" (28.55mm) | |
Width | 0.449" (11.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,39100 € | 13,91 € |
| 25 | 1,18760 € | 29,69 € |
| 50 | 1,04680 € | 52,34 € |
| 150 | 0,84380 € | 126,57 € |
| 300 | 0,72703 € | 218,11 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,41200 € |



