
0R42814EC | |
|---|---|
DigiKey Part Number | 4616-0R42814EC-ND |
Manufacturer | |
Manufacturer Product Number | 0R42814EC |
Description | EER CORE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated R Ferrite Core EER Type 1.124" (28.55mm) Length 0.449" (11.40mm) Width Diameter 0.551" (14.00mm) Height |
Category | Effective Length (le) mm 64.0 |
Manufacturer Magnetics, a division of Spang & Co. | Effective Area (Ae) mm² 81.4 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 77.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 5260.0 |
Core Type EER | Finish Uncoated |
Material R | Height 0.551" (14.00mm) |
Inductance Factor (Al) 2.7 µH | Length 1.124" (28.55mm) |
Gap Ungapped | Width 0.449" (11.40mm) |
Initial Permeability (µi) 2300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 150 | 0,29853 € | 940,37 € |
| Unit Price without VAT: | 0,29853 € |
|---|---|
| Unit Price with VAT: | 0,35824 € |

