
NLV25T-1R0J-PF | |
|---|---|
DigiKey Part Number | 445-1725-2-ND - Tape & Reel (TR) 445-1725-1-ND - Cut Tape (CT) 445-1725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-1R0J-PF |
Description | FIXED IND 1UH 245MA 1.1 OHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 245 mA 1.1Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-1R0J-PF Models |
Category | DC Resistance (DCR) 1.1Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 245MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV25T-1R0J-EF | TDK | 9 055 | 445-16460-1-ND | 0,15000 € | Similar |
| CW252016-1R0J | Bourns Inc. | 5 441 | CW252016-1R0JCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,10020 € | 10,02 € |
| 1 000 | 0,08238 € | 82,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07767 € | 155,34 € |
| 4 000 | 0,07323 € | 292,92 € |
| 6 000 | 0,07076 € | 424,56 € |
| 10 000 | 0,06776 € | 677,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

