
HF50ACC201209-TD25 | |
|---|---|
DigiKey Part Number | 445-172760-2-ND - Tape & Reel (TR) 445-172760-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HF50ACC201209-TD25 |
Description | FERRITE BEAD 11 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 11 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1.5A 30mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer TDK | DC Resistance (DCR) (Max) 30mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 11 Ohms @ 100 MHz | Size / Dimension 0.081" L x 0.049" W (2.05mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPZ2012S300ATD25 | TDK | 117 691 | 445-MPZ2012S300ATD25CT-ND | 0,10000 € | MFR Recommended |
| MI0805K110R-10 | Laird-Signal Integrity Products | 37 895 | 240-2387-1-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,15000 € | 3,75 € |
| 50 | 0,13420 € | 6,71 € |
| 100 | 0,11950 € | 11,95 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

