
MI0805K110R-10 | |
|---|---|
DigiKey Part Number | 240-2387-2-ND - Tape & Reel (TR) 240-2387-1-ND - Cut Tape (CT) 240-2387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI0805K110R-10 |
Description | FERRITE BEAD 11 OHM 0805 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 2A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI0805K110R-10 Models |
Category | Current Rating (Max) 2A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 60mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 11 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,08920 € | 2,23 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,07130 € | 7,13 € |
| 250 | 0,06120 € | 15,30 € |
| 500 | 0,05418 € | 27,09 € |
| 1 000 | 0,04770 € | 47,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03608 € | 144,32 € |
| 8 000 | 0,03208 € | 256,64 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |












