

C4532X7R1H225K160KA | |
|---|---|
DigiKey Part Number | 445-3915-2-ND - Tape & Reel (TR) 445-3915-1-ND - Cut Tape (CT) 445-3915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1H225K160KA |
Description | CAP CER 2.2UF 50V X7R 1812 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1H225K160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012210032 | Würth Elektronik | 487 | 732-7418-1-ND | 0,76000 € | Direct |
| 18125C225KAT2A | KYOCERA AVX | 605 | 478-KGM43FR71H225KVCT-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57700 € | 5,77 € |
| 50 | 0,44960 € | 22,48 € |
| 100 | 0,41040 € | 41,04 € |
| 500 | 0,34404 € | 172,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,31428 € | 314,28 € |
| 2 000 | 0,29789 € | 595,78 € |
| 3 000 | 0,28967 € | 869,01 € |
| 5 000 | 0,28057 € | 1 402,85 € |
| 7 000 | 0,27524 € | 1 926,68 € |
| 10 000 | 0,27012 € | 2 701,20 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08000 € |

