2.2 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012210032

DigiKey Part Number
732-7418-2-ND - Tape & Reel (TR)
732-7418-1-ND - Cut Tape (CT)
732-7418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012210032
Description
CAP CER 2.2UF 50V X7R 1812
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012210032 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C225K5RACTUKEMET1 135399-C1812C225K5RACTUCT-ND3,20000 €Parametric Equivalent
GMC43X7R225K50NTCal-Chip Electronics, Inc.7504713-GMC43X7R225K50NTCT-ND0,93000 €Parametric Equivalent
In-Stock: 487
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,47800 €4,78 €
500,36900 €18,45 €
1000,33530 €33,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,27850 €139,25 €
1 0000,26093 €260,93 €
1 5000,25214 €378,21 €
2 5000,24239 €605,98 €
3 5000,23669 €828,42 €
5 0000,23122 €1 156,10 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,91200 €