10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G1H103K060AA

DigiKey Part Number
445-14599-2-ND - Tape & Reel (TR)
445-14599-1-ND - Cut Tape (CT)
445-14599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G1H103K060AA
Description
CAP CER 10000PF 50V C0G 1206
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G1H103K060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G1H103J060AATDK16 304445-7688-1-ND0,31000 €Upgrade
C3216NP01H103J060AATDK2 328445-14654-1-ND0,34000 €Upgrade
C1206C103K5GACTUKEMET2 162399-C1206C103K5GACTUCT-ND0,96000 €Direct
C1206C103F5GACTUKEMET260399-C1206C103F5GACTUCT-ND4,26000 €Upgrade
C1206C103G5GACTUKEMET2 500399-C1206C103G5GACTUCT-ND2,48000 €Upgrade
In-Stock: 1 366
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18400 €1,84 €
500,13560 €6,78 €
1000,12060 €12,06 €
5000,09522 €47,61 €
1 0000,08740 €87,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,07351 €294,04 €
8 0000,06928 €554,24 €
12 0000,06716 €805,92 €
20 0000,06481 €1 296,20 €
28 0000,06343 €1 776,04 €
40 0000,06211 €2 484,40 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €