
C1206C103K5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103K5GACTUTR-ND - Tape & Reel (TR) 399-C1206C103K5GACTUCT-ND - Cut Tape (CT) 399-C1206C103K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103K5GACTU |
Description | CAP CER 10000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C103F5GACTU | KEMET | 260 | 399-C1206C103F5GACTUCT-ND | 4,26000 € | Upgrade |
| C1206C103G5GACTU | KEMET | 2 500 | 399-C1206C103G5GACTUCT-ND | 2,48000 € | Upgrade |
| C1206C103J1GACTU | KEMET | 4 001 | 399-C1206C103J1GACTUCT-ND | 1,04000 € | Upgrade |
| C1206C103J5GACTU | KEMET | 2 706 | 399-C1206C103J5GACTUCT-ND | 0,97000 € | Upgrade |
| C1206C103JAGACTU | KEMET | 6 033 | 399-C1206C103JAGACTUCT-ND | 0,74000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61700 € | 6,17 € |
| 50 | 0,48280 € | 24,14 € |
| 100 | 0,44130 € | 44,13 € |
| 500 | 0,37118 € | 185,59 € |
| 1 000 | 0,34950 € | 349,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,32661 € | 816,52 € |
| 5 000 | 0,31281 € | 1 564,05 € |
| 7 500 | 0,30589 € | 2 294,18 € |
| 12 500 | 0,29823 € | 3 727,88 € |
| 17 500 | 0,29375 € | 5 140,62 € |
| 25 000 | 0,28943 € | 7 235,75 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,15200 € |

