C2012X6S1V225M085AB is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 4 000
Unit Price: 0,42000 €
Datasheet

Upgrade


TDK
In Stock: 267
Unit Price: 0,46000 €
Datasheet

Upgrade


TDK
In Stock: 3 225
Unit Price: 0,52000 €
Datasheet

Upgrade


TDK
In Stock: 10 157
Unit Price: 0,46000 €
Datasheet

Upgrade


TDK
In Stock: 3 890
Unit Price: 0,52000 €
Datasheet

Upgrade


TDK
In Stock: 1 580
Unit Price: 0,41000 €
Datasheet

Upgrade


TDK
In Stock: 642 708
Unit Price: 0,43000 €
Datasheet

Upgrade


TDK
In Stock: 20 338
Unit Price: 0,52000 €
Datasheet

Upgrade


TDK
In Stock: 58 378
Unit Price: 0,42000 €
Datasheet

Upgrade


TDK
In Stock: 3 272
Unit Price: 0,43000 €
Datasheet

Upgrade


TDK
In Stock: 2 152
Unit Price: 0,52000 €
Datasheet
2.2 µF ±20% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 35V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S1V225M085AB

DigiKey Part Number
445-14519-2-ND - Tape & Reel (TR)
445-14519-1-ND - Cut Tape (CT)
445-14519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1V225M085AB
Description
CAP CER 2.2UF 35V X6S 0805
Customer Reference
Detailed Description
2.2 µF ±20% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1V225M085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1V225M085ACTDK4 000445-14548-1-ND0,42000 €Direct
C2012X6S1H225K085ACTDK267445-14505-1-ND0,46000 €Upgrade
C2012X6S1H225K125ABTDK3 225445-C2012X6S1H225K125ABCT-ND0,52000 €Upgrade
C2012X6S1H225M085ACTDK10 157445-14506-1-ND0,46000 €Upgrade
C2012X6S1H225M125ABTDK3 890445-C2012X6S1H225M125ABCT-ND0,52000 €Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25800 €2,58 €
500,19240 €9,62 €
1000,17240 €17,24 €
5000,13866 €69,33 €
1 0000,12822 €128,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,10937 €437,48 €
8 0000,10373 €829,84 €
12 0000,10090 €1 210,80 €
20 0000,09777 €1 955,40 €
28 0000,09594 €2 686,32 €
40 0000,09418 €3 767,20 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50400 €