

C2012X6S1H225M125AB | |
|---|---|
DigiKey Part Number | 445-C2012X6S1H225M125ABTR-ND - Tape & Reel (TR) 445-C2012X6S1H225M125ABCT-ND - Cut Tape (CT) 445-C2012X6S1H225M125ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1H225M125AB |
Description | CAP CER 2.2UF 50V X6S 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1H225M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S1H225M085AC | TDK | 10 157 | 445-14506-1-ND | 0,46000 € | Direct |
| C2012X7R1H225M125AC | TDK | 20 338 | 445-5969-1-ND | 0,52000 € | Direct |
| C2012X6S1H225K085AC | TDK | 267 | 445-14505-1-ND | 0,46000 € | Upgrade |
| C2012X6S1H225K125AB | TDK | 3 225 | 445-C2012X6S1H225K125ABCT-ND | 0,52000 € | Upgrade |
| C2012X7R1H225K125AC | TDK | 642 308 | 445-5968-1-ND | 0,43000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,24180 € | 12,09 € |
| 100 | 0,21780 € | 21,78 € |
| 500 | 0,17724 € | 88,62 € |
| 1 000 | 0,16469 € | 164,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,14995 € | 299,90 € |
| 4 000 | 0,14170 € | 566,80 € |
| 6 000 | 0,13757 € | 825,42 € |
| 10 000 | 0,13299 € | 1 329,90 € |
| 14 000 | 0,13031 € | 1 824,34 € |
| 20 000 | 0,12773 € | 2 554,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |

