Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1608C0G1H390J/10 | |
|---|---|
DigiKey Part Number | C1608C0G1H390J/10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H390J/10 |
Description | CAP CER 39PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H390J/10 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H390J080AA | TDK | 1 326 | 445-14077-1-ND | 0,10000 € | Direct |
| C1608C0G2A390J080AA | TDK | 1 775 | 445-14020-1-ND | 0,08000 € | Upgrade |
| C1608NP02A390J080AA | TDK | 11 604 | 445-14122-1-ND | 0,11000 € | Upgrade |
| C1608C0G1H390J080AA | TDK | 21 | 445-1276-1-ND | 0,09000 € | Parametric Equivalent |
| CGA3E2C0G1H390J080AA | TDK | 23 796 | 445-5635-1-ND | 0,12000 € | Parametric Equivalent |






