

CGJ3E2C0G1H390J080AA | |
|---|---|
DigiKey Part Number | 445-13331-2-ND - Tape & Reel (TR) 445-13331-1-ND - Cut Tape (CT) 445-13331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H390J080AA |
Description | CAP CER 39PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H390J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG1H390JT | KYOCERA AVX | 1 878 | 478-KAM15ACG1H390JTCT-ND | 0,17000 € | Direct |
| C0603T330J5GCLTU | KEMET | 0 | 399-C0603T330J5GCLTUTR-ND | 0,19910 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04419 € | 176,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08740 € | 4,37 € |
| 100 | 0,07690 € | 7,69 € |
| 500 | 0,05944 € | 29,72 € |
| 1 000 | 0,05405 € | 54,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,08940 € | 4,47 € |
| 100 | 0,07820 € | 7,82 € |
| 500 | 0,05902 € | 29,51 € |
| 1 000 | 0,05305 € | 53,05 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

