6800 pF ±20% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±20% 25V Ceramic Capacitor X8R 0402 (1005 Metric)

C1005X8R1E682M050BA

DigiKey Part Number
445-13944-2-ND - Tape & Reel (TR)
445-13944-1-ND - Cut Tape (CT)
445-13944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X8R1E682M050BA
Description
CAP CER 6800PF 25V X8R 0402
Customer Reference
Detailed Description
6800 pF ±20% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X8R1E682M050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X8R1H682K050BBTDK8 171445-8845-1-ND0,15000 €Upgrade
C1005X8R1H682M050BBTDK20 000445-13956-1-ND0,14000 €Upgrade
GRM155R71E682KA01DMurata Electronics90 299490-1310-1-ND0,08000 €Similar
In-Stock: 9 788
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08000 €0,80 €
500,05600 €2,80 €
1000,04900 €4,90 €
5000,03686 €18,43 €
1 0000,03315 €33,15 €
2 5000,02923 €73,08 €
5 0000,02688 €134,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02423 €242,30 €
20 0000,02269 €453,80 €
30 0000,02191 €657,30 €
50 0000,02105 €1 052,50 €
70 0000,02055 €1 438,50 €
100 0000,02007 €2 007,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16800 €