

C1005X8R1H682M050BB | |
|---|---|
DigiKey Part Number | 445-13956-2-ND - Tape & Reel (TR) 445-13956-1-ND - Cut Tape (CT) 445-13956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1H682M050BB |
Description | CAP CER 6800PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 6800 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1H682M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X8R1H682K050BB | TDK | 8 171 | 445-8845-1-ND | 0,15000 € | Upgrade |
| CL05B822KB5VPNC | Samsung Electro-Mechanics | 0 | 1276-6570-2-ND | 0,00589 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02563 € | 256,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05120 € | 5,12 € |
| 1 000 | 0,03496 € | 34,96 € |
| 2 500 | 0,03093 € | 77,33 € |
| 5 000 | 0,02850 € | 142,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08400 € | 0,84 € |
| 100 | 0,05230 € | 5,23 € |
| 1 000 | 0,03566 € | 35,66 € |
| 2 500 | 0,03154 € | 78,85 € |
| 5 000 | 0,02907 € | 145,35 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

