Parametric Equivalent

B88069X7131T502 | |
|---|---|
DigiKey Part Number | 495-B88069X7131T502TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X7131T502 |
Description | 2 ELECT / 450V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 450 V 2500A (2.5kA) -10%, +20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X7131T502 Models |
Category | Impulse Discharge Current (8/20µs) 2500A (2.5kA) |
Manufacturer TDK | Tolerance -10%, +20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 450 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X7131S102 | TDK | 0 | 495-B88069X7131S102-ND | 0,61807 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,61807 € | 618,07 € |
| Unit Price without VAT: | 0,61807 € |
|---|---|
| Unit Price with VAT: | 0,74168 € |


