B88069X7131S102 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,61807 €
Datasheet
New at DigiKey
Gas Discharge Tube 450 V 2500A (2.5kA) -10%, +20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X7131S102

DigiKey Part Number
495-B88069X7131S102-ND
Manufacturer
Manufacturer Product Number
B88069X7131S102
Description
2 ELECT / 450V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 450 V 2500A (2.5kA) -10%, +20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X7131S102 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
2500A (2.5kA)
Manufacturer
TDK
Tolerance
-10%, +20%
Series
Number of Poles
2
Packaging
Bulk
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
450 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88069X7131T502TDK0495-B88069X7131T502TR-ND0,61807 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0000,61807 €618,07 €
Unit Price without VAT:0,61807 €
Unit Price with VAT:0,74168 €