
B72232B0151K001 | |
|---|---|
DigiKey Part Number | 495-1453-ND |
Manufacturer | |
Manufacturer Product Number | B72232B0151K001 |
Description | VARISTOR 240V 25KA ENCASED DISC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 240 V 25 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | B72232B0151K001 Models |
Category | Varistor Voltage (Max) 264 V |
Manufacturer TDK | Current - Surge 25 kA |
Series | Energy 240J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3700 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 216 V | Package / Case Encased Disc |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-C32EK241 | Panasonic Industry | 18 | P7133-ND | 18,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,57000 € | 16,57 € |
| 10 | 13,23900 € | 132,39 € |
| 30 | 12,26400 € | 367,92 € |
| 100 | 11,48990 € | 1 148,99 € |
| 250 | 11,05332 € | 2 763,33 € |
| 500 | 10,79024 € | 5 395,12 € |
| Unit Price without VAT: | 16,57000 € |
|---|---|
| Unit Price with VAT: | 19,88400 € |

