


ERZ-C32EK241 | |
|---|---|
DigiKey Part Number | P7133-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C32EK241 |
Description | VARISTOR 240V 25KA MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 V 25 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Panasonic Industry | Current - Surge 25 kA |
Series | Energy 240J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 5000 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 216 V | Package / Case Module |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-C32EK241Y | Panasonic Industry | 15 | P122225-ND | 22,40000 € | Parametric Equivalent |
| B72232B0151K001 | TDK | 296 | 495-1453-ND | 16,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,92000 € | 18,92 € |
| 10 | 15,14400 € | 151,44 € |
| 25 | 14,20000 € | 355,00 € |
| 100 | 13,16290 € | 1 316,29 € |
| 300 | 12,58420 € | 3 775,26 € |
| 500 | 12,37032 € | 6 185,16 € |
| Unit Price without VAT: | 18,92000 € |
|---|---|
| Unit Price with VAT: | 22,70400 € |

