
B43509A9686M060 | |
|---|---|
DigiKey Part Number | 495-B43509A9686M060-ND |
Manufacturer | |
Manufacturer Product Number | B43509A9686M060 |
Description | CAP ALUM 68UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.2Ohm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43509A9686M060 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 510 mA @ 100 Hz |
Part Status Active | Impedance 1.7 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.2Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43504A9686M000 | TDK | 2 031 | 495-4258-ND | 4,38000 € | Parametric Equivalent |
| B43504A9686M007 | TDK | 689 | 495-B43504A9686M007-ND | 4,06000 € | Parametric Equivalent |
| B43509A9686M000 | TDK | 180 | 495-B43509A9686M000-ND | 3,71000 € | Parametric Equivalent |
| B43644A5686M000 | TDK | 221 | 495-75843-ND | 4,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,42700 € | 24,27 € |
| 50 | 1,95980 € | 97,99 € |
| 160 | 1,72725 € | 276,36 € |
| 640 | 1,52970 € | 979,01 € |
| 1 120 | 1,46855 € | 1 644,78 € |
| 2 560 | 1,45320 € | 3 720,19 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,26000 € |

