
B43509A9686M000 | |
|---|---|
DigiKey Part Number | 495-B43509A9686M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509A9686M000 |
Description | CAP ALUM 68UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.2Ohm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 510 mA @ 100 Hz |
Part Status Active | Impedance 1.7 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.2Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,54000 € | 25,40 € |
| 50 | 2,05500 € | 102,75 € |
| 160 | 1,81344 € | 290,15 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,45200 € |

