B32912B3224M289 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 1 794
Unit Price: 1,18000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,48337 €
Datasheet

Parametric Equivalent


TDK
In Stock: 7 651
Unit Price: 1,18000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 1 937
Unit Price: 1,34000 €
Datasheet
0.22 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32912B3224M289

DigiKey Part Number
B32912B3224M289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32912B3224M289
Description
CAP FILM 0.22UF 20% 760VDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32912B3224M289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
330V
Voltage Rating - DC
760V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 7200,45031 €1 224,84 €
Manufacturers Standard Package
Unit Price without VAT:0,45031 €
Unit Price with VAT:0,54037 €