
B32912B3224M189 | |
|---|---|
DigiKey Part Number | 495-B32912B3224M189TR-ND - Tape & Reel (TR) 495-B32912B3224M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32912B3224M189 |
Description | CAP FILM 0.22UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32912B3224M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,89100 € | 8,91 € |
| 50 | 0,71060 € | 35,53 € |
| 100 | 0,65500 € | 65,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,50373 € | 352,61 € |
| 1 400 | 0,47930 € | 671,02 € |
| 2 100 | 0,46707 € | 980,85 € |
| 3 500 | 0,45351 € | 1 587,29 € |
| 4 900 | 0,44558 € | 2 183,34 € |
| 7 000 | 0,43796 € | 3 065,72 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,60800 € |

