B32523Q6684M289 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,35609 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,38089 €
Datasheet
0.68 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32523Q6684M289

DigiKey Part Number
B32523Q6684M289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32523Q6684M289
Description
CAP FILM 0.68UF 20% 400VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32523Q6684M289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
1.043" L x 0.335" W (26.50mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.650" (16.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
200V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32523Q6684M000TDK0B32523Q6684M000-ND0,35609 €Parametric Equivalent
B32523Q6684M189TDK0B32523Q6684M189-ND0,38089 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 9200,38192 €733,29 €
Manufacturers Standard Package
Unit Price without VAT:0,38192 €
Unit Price with VAT:0,45830 €