Parametric Equivalent
Parametric Equivalent

B32523Q6684M000 | |
|---|---|
DigiKey Part Number | B32523Q6684M000-ND |
Manufacturer | |
Manufacturer Product Number | B32523Q6684M000 |
Description | CAP FILM 0.68UF 20% 400VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q6684M000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32523Q6684M189 | TDK | 0 | B32523Q6684M189-ND | 0,38089 € | Parametric Equivalent |
| B32523Q6684M289 | TDK | 0 | B32523Q6684M289-ND | 0,38192 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 040 | 0,35609 € | 726,42 € |
| Unit Price without VAT: | 0,35609 € |
|---|---|
| Unit Price with VAT: | 0,42731 € |


