MFR Recommended
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| MMZ2012Y300BT000 | |
|---|---|
| DigiKey Part Number | 445-MMZ2012Y300BT000TR-ND - Tape & Reel (TR) 445-MMZ2012Y300BT000CT-ND - Cut Tape (CT) 445-MMZ2012Y300BT000DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMZ2012Y300BT000 | 
| Description | FERRITE BEAD 30 OHM 0805 1LN | 
| Customer Reference | |
| Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1.5A 50mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MMZ2012Y300BT000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TDK Corporation | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Filter Type | Signal Line | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 30 Ohms @ 100 MHz | |
| Current Rating (Max) | 1.5A | |
| DC Resistance (DCR) (Max) | 50mOhm | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0805 (2012 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.041" (1.05mm) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France